RS PRO Electronic DC Load, 3 → 300 W, 1 → 150 V, 0 → 60 A

Documentos Técnicos
Especificações
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
1 → 150 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0.016 → 5000Ω
Constant Wattage Mode Range
3 → 300 W
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO PEL-3031E Programmable Single Output DC Electronic Load
RS PRO PEL-3031E is a programmable single-channel electronic load providing 300 W (1 V to 150 V / 60 A) current sink capabilities. It has seven operating modes, selected on the basis of product test requirements. Different test conditions are met by the Static function (to sink a constant current), the Dynamic function (to periodically switch between two sink conditions) and the Sequence function (to provide tests for more than two sink conditions).
The Sequence function can be divided into Normal Sequence and Fast Sequence. Setting parameters for multiple steps can simulate consecutive current changes of real load conditions. A special feature of the RS PRO PEL-3031E is its Soft Start function which enables determination of the rise time of current sink, to decide the required time to reach a set current, resistance or power value. Test adaptability is enhanced by the Timer function (Count Time and Cut Off Time).
Supplied with
User manual CD-ROM, programming manual, quick start guide, power cord, front terminal washers (x2), remote sense cables (red x1, black x1)
R$ 47.952,53
R$ 47.952,53 Each (Sem VAT)
1
R$ 47.952,53
R$ 47.952,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
1 → 150 V
Constant Current Mode Range
0 → 60 A
Constant Resistance Mode Range
0.016 → 5000Ω
Constant Wattage Mode Range
3 → 300 W
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO PEL-3031E Programmable Single Output DC Electronic Load
RS PRO PEL-3031E is a programmable single-channel electronic load providing 300 W (1 V to 150 V / 60 A) current sink capabilities. It has seven operating modes, selected on the basis of product test requirements. Different test conditions are met by the Static function (to sink a constant current), the Dynamic function (to periodically switch between two sink conditions) and the Sequence function (to provide tests for more than two sink conditions).
The Sequence function can be divided into Normal Sequence and Fast Sequence. Setting parameters for multiple steps can simulate consecutive current changes of real load conditions. A special feature of the RS PRO PEL-3031E is its Soft Start function which enables determination of the rise time of current sink, to decide the required time to reach a set current, resistance or power value. Test adaptability is enhanced by the Timer function (Count Time and Cut Off Time).
Supplied with
User manual CD-ROM, programming manual, quick start guide, power cord, front terminal washers (x2), remote sense cables (red x1, black x1)