RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA

Nº de Estoque RS: 916-3894Marca: RS PRO
brand-logo
Ver tudo em Linear Power Supplies

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

1A

Embedded

Yes

Power Rating

24VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant

Informações de estoque temporariamente indisponíveis.

R$ 1.726,34

R$ 1.726,34 Each (Sem VAT)

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA

R$ 1.726,34

R$ 1.726,34 Each (Sem VAT)

RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 1A Output, 24VA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.726,34
5 - 9R$ 1.700,33
10 - 24R$ 1.672,72
25+R$ 1.643,59

Documentos Técnicos

Especificações

Brand

RS Pro

Input Voltage

230V ac

Output Voltage

24V ac

Output Current

1A

Embedded

Yes

Power Rating

24VA

Length

187.2mm

Width

122.2mm

Depth

89.9mm

Mounting Type

Enclosed

Minimum Temperature

0°C

Weight

<1.5kg

Maximum Temperature

+40°C

País de Origem

United Kingdom

Detalhes do produto

RS 24Vac CCTV Power Supply

The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.

Approvals

CE, CEC LEVEL V, EMC, RoHS

Standards

RoHS Compliant