RS PRO Enclosed Linear Power Supply, 230V ac Input, 24V ac Output, 2A Output, 48VA

Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
230V ac
Output Voltage
24V ac
Output Current
2A
Embedded
Yes
Power Rating
48VA
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Mounting Type
Enclosed
Minimum Temperature
0°C
Weight
<1.5kg
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
RS 24Vac CCTV Power Supply
The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Approvals
CE, CEC LEVEL V, EMC, RoHS
Standards
RoHS Compliant
R$ 1.738,22
R$ 1.738,22 Each (Sem VAT)
1
R$ 1.738,22
R$ 1.738,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.738,22 |
5 - 9 | R$ 1.711,98 |
10 - 24 | R$ 1.684,45 |
25+ | R$ 1.655,04 |
Documentos Técnicos
Especificações
Brand
RS ProInput Voltage
230V ac
Output Voltage
24V ac
Output Current
2A
Embedded
Yes
Power Rating
48VA
Length
187.2mm
Width
122.2mm
Depth
89.9mm
Mounting Type
Enclosed
Minimum Temperature
0°C
Weight
<1.5kg
Maximum Temperature
+40°C
País de Origem
United Kingdom
Detalhes do produto
RS 24Vac CCTV Power Supply
The RS Pro range of reliable & robust IP66 rated power supplies offer a weatherproof solution to various applications. This range of external power supplies offer adjustable glands both for IP & OP wiring to ensure that your application is covered. Easily replaced thanks to the intuitive wiring system, along with a mean time before failure (MTBF) of around 50000 hours in suitable environments.
Comes equipped with various standard safety features such as over voltage, over temperature & short circuit protection.
Approvals
CE, CEC LEVEL V, EMC, RoHS
Standards
RoHS Compliant