Documentos Técnicos
Especificações
Brand
RS ProOutput Power
200W
Input Power Rating
200W
Supply Voltage
230V ac
Depth
115mm
Height
200mm
Width
140mm
Nominal Current
0.86A
Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
R$ 3.022,72
R$ 3.022,72 Each (Sem VAT)
1
R$ 3.022,72
R$ 3.022,72 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 3.022,72 |
10 - 24 | R$ 2.964,68 |
25 - 49 | R$ 2.850,77 |
50+ | R$ 2.678,24 |
Documentos Técnicos
Especificações
Brand
RS ProOutput Power
200W
Input Power Rating
200W
Supply Voltage
230V ac
Depth
115mm
Height
200mm
Width
140mm
Nominal Current
0.86A
Frequency
60Hz
País de Origem
United Kingdom
Detalhes do produto
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.