RS PRO EPDM, Hose Pipe, 12.7mm ID, 21.5mm OD, Black, 25m

Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.5mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Colour
Black
Length
25m
Reinforced
Yes
Outer Material
EPDM
Flexible
Yes
Bend Radius
65mm
Inner Material
EPDM
País de Origem
Denmark
R$ 6.755,21
R$ 6.755,21 Each (Sem VAT)
1
R$ 6.755,21
R$ 6.755,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.7mm
Outer Diameter
21.5mm
Material
EPDM
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+140°C
Colour
Black
Length
25m
Reinforced
Yes
Outer Material
EPDM
Flexible
Yes
Bend Radius
65mm
Inner Material
EPDM
País de Origem
Denmark