RS PRO ESD Earth Bonding Plug With 10 mm Stud, Banana Socket x 2

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
10 mm Stud, Banana Socket x 2
Plug Type
UK
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
País de Origem
United Kingdom
Detalhes do produto
RS PRO Earth Bonding Plugs - UK
RS PRO earth bonding plugs suitable to fit UK 13A sockets.
Options available include:
392-157 - UK antistatic earth bonding plug
287-7537 - UK earth bonding plug, 1x10 mm stud
298-3890 - UK earth bond plug, 1x10mm stud 2 x banana sockets
298-3884 - UK earth bonding plug, 2x2BA post
298-3878 - UK earth bonding plug, 3x10 mm stud
The Earth Bonding Point (EBP) plug is designed to provide a common ground point for grounding using protective earth in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets, sockets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
R$ 1.267,25
R$ 1.267,25 Each (Sem VAT)
1
R$ 1.267,25
R$ 1.267,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.267,25 |
10 - 19 | R$ 1.235,12 |
20+ | R$ 1.214,62 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Earth Bonding Plug
Connector Type
10 mm Stud, Banana Socket x 2
Plug Type
UK
Complies with EN 61340-5-1
Yes
Resistance
1000KΩ
País de Origem
United Kingdom
Detalhes do produto
RS PRO Earth Bonding Plugs - UK
RS PRO earth bonding plugs suitable to fit UK 13A sockets.
Options available include:
392-157 - UK antistatic earth bonding plug
287-7537 - UK earth bonding plug, 1x10 mm stud
298-3890 - UK earth bond plug, 1x10mm stud 2 x banana sockets
298-3884 - UK earth bonding plug, 2x2BA post
298-3878 - UK earth bonding plug, 3x10 mm stud
The Earth Bonding Point (EBP) plug is designed to provide a common ground point for grounding using protective earth in an ESD protected area (EPA). The plug fits into the mains supply socket, making a connection with the earth conductor only. In place of the live and neutral pins are moulded insulating plastic pins to allow positive location in the socket. Connectors on the front of the plug are available for connection via ground cords to the various elements of the EPA.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets, sockets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance