RS PRO ESD Grounding Wrist Strap With 10 mm Stud

Nº de Estoque RS: 787-3108Marca: RS PRODistrelec Article No.: 30419751
brand-logo
Ver tudo em ESD Grounding

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Metal

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30419751

País de Origem

United Kingdom

Detalhes do produto

RS PRO Anti-Static Wrist Strap

This premium anti-static wrist strap from RS PRO is manufactured with a fixed black glass-filled nylon cap and 300 series stainless steel back plating. With its high quality build this wrist strap is a fantastic solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 736,96

R$ 736,96 Each (Sem VAT)

RS PRO ESD Grounding Wrist Strap With 10 mm Stud

R$ 736,96

R$ 736,96 Each (Sem VAT)

RS PRO ESD Grounding Wrist Strap With 10 mm Stud
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 736,96
10 - 19R$ 719,11
20+R$ 706,33
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Anti Static Wrist Strap

Connector Type

10 mm Stud

Termination Type

Press Stud

Complies with EN 61340-5-1

Yes

Band Material

Metal

Wrist Strap Size

Adjustable

Stud Size

10mm

Reusable/Disposable

Reusable

Distrelec Product Id

30419751

País de Origem

United Kingdom

Detalhes do produto

RS PRO Anti-Static Wrist Strap

This premium anti-static wrist strap from RS PRO is manufactured with a fixed black glass-filled nylon cap and 300 series stainless steel back plating. With its high quality build this wrist strap is a fantastic solution for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.

Você pode estar interessado em