RS PRO ESD Grounding Wrist Strap With 10 mm Stud

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Band Material
Fabric
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Anti-Static Wrist Strap
These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
R$ 697,37
R$ 697,37 Each (Sem VAT)
1
R$ 697,37
R$ 697,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 697,37 |
10 - 19 | R$ 678,90 |
20+ | R$ 668,53 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Reusable/Disposable
Reusable
Band Material
Fabric
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
10mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO Anti-Static Wrist Strap
These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.