Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Universal Snap Kit
Connector Type
10 mm Socket, 10 mm Stud
Termination Type
Screw Terminal
Complies with EN 61340-5-1
Yes
Stud Size
10mm
Distrelec Product Id
30394853
País de Origem
United Kingdom
Detalhes do produto
RS PRO ESD Universal Snap Mounting Kit
RS PRO Universal ESD sensitive snap mounting kit is all you need for adding new snap connections. The kit allows you to provide a grounding path ensuring ESD protective materials and people have the same electrical potential. The kit includes everything required to install a stud or socket in soft material up to 10 mm. You punch a hole through the material and screw on the socket or stud just using a Phillips screwdriver which is not included with the kit.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Mounting Kits
Mounting Kits for ESD Sensitive Products
R$ 339,61
R$ 339,61 Each (Sem VAT)
1
R$ 339,61
R$ 339,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 339,61 |
10 - 19 | R$ 330,79 |
20+ | R$ 325,19 |
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Universal Snap Kit
Connector Type
10 mm Socket, 10 mm Stud
Termination Type
Screw Terminal
Complies with EN 61340-5-1
Yes
Stud Size
10mm
Distrelec Product Id
30394853
País de Origem
United Kingdom
Detalhes do produto
RS PRO ESD Universal Snap Mounting Kit
RS PRO Universal ESD sensitive snap mounting kit is all you need for adding new snap connections. The kit allows you to provide a grounding path ensuring ESD protective materials and people have the same electrical potential. The kit includes everything required to install a stud or socket in soft material up to 10 mm. You punch a hole through the material and screw on the socket or stud just using a Phillips screwdriver which is not included with the kit.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Mounting Kits
Mounting Kits for ESD Sensitive Products