RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length

Nº de Estoque RS: 408-227Marca: RS PRODistrelec Article No.: 30395113
brand-logo
Ver tudo em Cabos Adaptadores

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

50mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

45mm

Maximum Cable Diameter

73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant, UL 1441

Distrelec Product Id

30395113

País de Origem

China

Detalhes do produto

RS PRO PET Expandable Braided Cable Sleeving

From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.

Informações de estoque temporariamente indisponíveis.

R$ 863,82

R$ 863,82 1 Bag of 5 Metres (Sem VAT)

RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length

R$ 863,82

R$ 863,82 1 Bag of 5 Metres (Sem VAT)

RS PRO Expandable Braided PET Black Cable Sleeve, 50mm Diameter, 5m Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 863,82
15 - 49R$ 833,57
50+R$ 820,08

Documentos Técnicos

Especificações

Brand

RS Pro

Sleeve Diameter

50mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

45mm

Maximum Cable Diameter

73mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant, UL 1441

Distrelec Product Id

30395113

País de Origem

China

Detalhes do produto

RS PRO PET Expandable Braided Cable Sleeving

From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.