Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
10mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
21mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Standards Met
RoHS Compliant, UL 1441
Distrelec Product Id
30391607
País de Origem
China
Detalhes do produto
RS PRO PET Expandable Braided Cable Sleeving
From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.
R$ 495,10
R$ 49,51 1 Box of 10 Metres (Sem VAT)
10
R$ 495,10
R$ 49,51 1 Box of 10 Metres (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
10 - 140 | R$ 49,51 | R$ 495,10 |
150 - 490 | R$ 47,82 | R$ 478,20 |
500+ | R$ 46,92 | R$ 469,20 |
Documentos Técnicos
Especificações
Brand
RS ProSleeve Diameter
10mm
Colour
Black
Material
PET
Sleeve Length
10m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
21mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Standards Met
RoHS Compliant, UL 1441
Distrelec Product Id
30391607
País de Origem
China
Detalhes do produto
RS PRO PET Expandable Braided Cable Sleeving
From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.