RS PRO Female 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty Power

Documentos Técnicos
Especificações
Brand
RS ProSeries
RS-CEGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CEGF
Current Rating
16A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Termination Method
Crimp
Mounting Type
Cable Mount
País de Origem
China
R$ 2.305,02
R$ 2.305,02 1 Bag of 30 (Sem VAT)
1
R$ 2.305,02
R$ 2.305,02 1 Bag of 30 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.305,02 |
10 - 49 | R$ 2.294,16 |
50 - 99 | R$ 2.234,06 |
100+ | R$ 2.122,25 |
Documentos Técnicos
Especificações
Brand
RS ProSeries
RS-CEGF
Accessory Type
Crimp Contact
Contact Plating
Gold
For Use With
Heavy Duty Power Connector
Contact Material
Copper Alloy
Range
RS-CEGF
Current Rating
16A
Minimum Wire Size mm²
0.14mm²
Gender
Female
Maximum Wire Size mm²
0.37mm²
Termination Method
Crimp
Mounting Type
Cable Mount
País de Origem
China