RS PRO Female DF11 to Female DF11 Crimped Wire, 300mm, 0.25mm², Black

Documentos Técnicos
Especificações
Brand
RS ProSeries
DF11
Crimp Terminal 1
DF11
Crimp Terminal 2
DF11
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.25mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Black
Current Rating
1 A
Wire Style
UL1061
Connector B Gender
Female
Connector A Gender
Female
Connector B
DF11 Crimp Terminal
Connector A
DF11 Crimp Terminal
País de Origem
Japan
R$ 328,25
R$ 65,65 Each (In a Pack of 5) (Sem VAT)
5
R$ 328,25
R$ 65,65 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 65,65 | R$ 328,25 |
25 - 45 | R$ 59,53 | R$ 297,65 |
50 - 95 | R$ 54,61 | R$ 273,05 |
100+ | R$ 50,57 | R$ 252,85 |
Documentos Técnicos
Especificações
Brand
RS ProSeries
DF11
Crimp Terminal 1
DF11
Crimp Terminal 2
DF11
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.25mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Black
Current Rating
1 A
Wire Style
UL1061
Connector B Gender
Female
Connector A Gender
Female
Connector B
DF11 Crimp Terminal
Connector A
DF11 Crimp Terminal
País de Origem
Japan