RS PRO Female DF13 to Female DF13 Crimped Wire, 300mm, 0.14mm², Yellow

Documentos Técnicos
Especificações
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL 1571
Connector A
DF13 Crimp Terminal
Connector B
DF13 Crimp Terminal
Connector A Gender
Female
Connector B Gender
Female
País de Origem
Japan
R$ 338,30
R$ 67,66 Each (In a Pack of 5) (Sem VAT)
5
R$ 338,30
R$ 67,66 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 67,66 | R$ 338,30 |
25 - 45 | R$ 61,37 | R$ 306,85 |
50 - 95 | R$ 56,27 | R$ 281,35 |
100+ | R$ 52,10 | R$ 260,50 |
Documentos Técnicos
Especificações
Brand
RS ProCrimp Terminal 1
DF13
Series
DF13
Crimp Terminal 2
DF13
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
0.14mm²
Cable Length
300mm
Contact Plating
Tin
Sheath Colour
Yellow
Current Rating
1 A
Wire Style
UL 1571
Connector A
DF13 Crimp Terminal
Connector B
DF13 Crimp Terminal
Connector A Gender
Female
Connector B Gender
Female
País de Origem
Japan