RS PRO Female Solder Circular Connector Contact, Contact Size 1.35mm, Wire Size 24 → 20 AWG

Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Contact Size
1.35mm
Wire Size
24 → 20 AWG
Termination Method
Solder
Series
LX93
Current Rating
8A
Length
13.05mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+80°C
Mounting Type
Cable Mount
País de Origem
China
R$ 1.866,70
R$ 186,67 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.866,70
R$ 186,67 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Contact Size
1.35mm
Wire Size
24 → 20 AWG
Termination Method
Solder
Series
LX93
Current Rating
8A
Length
13.05mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+80°C
Mounting Type
Cable Mount
País de Origem
China