RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

Nº de Estoque RS: 311-5717Marca: RS PRO
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Maximum Contact Resistance

2.7mΩ

Current Rating

2A

Length

23mm

Detalhes do produto

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Informações de estoque temporariamente indisponíveis.

R$ 273,94

R$ 273,94 Each (Sem VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial

R$ 273,94

R$ 273,94 Each (Sem VAT)

RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 273,94
25 - 99R$ 251,98
100 - 499R$ 250,49
500+R$ 244,02

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Type

Coaxial

Maximum Contact Resistance

2.7mΩ

Current Rating

2A

Length

23mm

Detalhes do produto

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc