RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power

Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
1mΩ
Contact Type
Power
Current Rating
20A
Length
18.1mm
País de Origem
Germany
Detalhes do produto
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
R$ 100,45
R$ 100,45 Each (Sem VAT)
1
R$ 100,45
R$ 100,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 100,45 |
25 - 74 | R$ 92,27 |
75 - 199 | R$ 84,02 |
200+ | R$ 73,28 |
Documentos Técnicos
Especificações
Brand
RS ProGender
Female
Contact Material
Copper Alloy
Termination Method
Solder
Contact Plating
Gold over Nickel
Maximum Contact Resistance
1mΩ
Contact Type
Power
Current Rating
20A
Length
18.1mm
País de Origem
Germany
Detalhes do produto
Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc