RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power

Nº de Estoque RS: 301-6856Marca: RS PRO
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Maximum Contact Resistance

1mΩ

Contact Type

Power

Current Rating

40A

Length

18.1mm

PRICED TO CLEAR

Yes

País de Origem

Germany

Detalhes do produto

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power

P.O.A.

RS PRO Female Solder D-Sub Connector Power Contact, Gold over Nickel Power
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Contact Material

Copper Alloy

Termination Method

Solder

Contact Plating

Gold over Nickel

Maximum Contact Resistance

1mΩ

Contact Type

Power

Current Rating

40A

Length

18.1mm

PRICED TO CLEAR

Yes

País de Origem

Germany

Detalhes do produto

Power/Coaxial Contacts

A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Você pode estar interessado em