RS PRO Fibre Optic Connector

Nº de Estoque RS: 255-8309Marca: RS PRO
brand-logo
Ver tudo em Conectores de Fibra Ótica

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Crimpless Connectors For Plastic Optical Fibre

Crimpless Simplex single mode plug connectors for use in any application in which plastic optical fibre is used including industrial control and voltage isolation, automotive networks, proprietary system interconnects, gaming equipment, medical equipment, telecommunications and datacommunications. These crimpless Simplex single mode plug connectors are made from ULTEM® plastic, have a snap-together design that eliminates the need for crimping and can be installed on the cable ends using standard wire cutters and strippers. All these crimpless fibre optic connectors have a 50 N connector to cable tensile force.
Stock numbers 255-8292 and 393-062 are snap-in non latching crimpless connectors, two of these can be snapped together enabling them to be used with a duplex connector.
Stock numbers 255-8309 and 393-056 are latching crimpless connectors.

Você pode estar interessado em
Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector
R$ 27,94Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

RS PRO Fibre Optic Connector

P.O.A.

Each (In a Pack of 5) (Sem VAT)

RS PRO Fibre Optic Connector
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector
R$ 27,94Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalhes do produto

Crimpless Connectors For Plastic Optical Fibre

Crimpless Simplex single mode plug connectors for use in any application in which plastic optical fibre is used including industrial control and voltage isolation, automotive networks, proprietary system interconnects, gaming equipment, medical equipment, telecommunications and datacommunications. These crimpless Simplex single mode plug connectors are made from ULTEM® plastic, have a snap-together design that eliminates the need for crimping and can be installed on the cable ends using standard wire cutters and strippers. All these crimpless fibre optic connectors have a 50 N connector to cable tensile force.
Stock numbers 255-8292 and 393-062 are snap-in non latching crimpless connectors, two of these can be snapped together enabling them to be used with a duplex connector.
Stock numbers 255-8309 and 393-056 are latching crimpless connectors.

Você pode estar interessado em
Broadcom, HFBR-453xZ, POF Simplex Fibre Optic Connector
R$ 27,94Each (In a Pack of 10) (Sem VAT)