RS PRO Fibreglass 5 steps Step Ladder, 1.33m platform height

Documentos Técnicos
Especificações
Brand
RS ProNumber of Treads
5
Stiles Material
Fibreglass
Tread Material
Aluminium
Platform Height
1.33m
Maximum Load
150kg
Weight
7.1kg
País de Origem
China
Detalhes do produto
Fibreglass Step Ladders
The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety.
The RS Pro ladder conforms to EN131 standards, which ensures a 150kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.
R$ 7.145,77
R$ 7.145,77 Each (Sem VAT)
1
R$ 7.145,77
R$ 7.145,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Treads
5
Stiles Material
Fibreglass
Tread Material
Aluminium
Platform Height
1.33m
Maximum Load
150kg
Weight
7.1kg
País de Origem
China
Detalhes do produto
Fibreglass Step Ladders
The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety.
The RS Pro ladder conforms to EN131 standards, which ensures a 150kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.