RS PRO Fibreglass 6 steps Step Ladder, 1.6m platform height

Nº de Estoque RS: 553-832Marca: RS PRO
brand-logo
Ver tudo em Step Ladders

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Treads

6

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.6m

Maximum Load

150kg

Weight

8.1kg

País de Origem

China

Detalhes do produto

Fibreglass Step Ladders

The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety.
The RS Pro ladder conforms to EN131 standards, which ensures a 150kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.

Informações de estoque temporariamente indisponíveis.

R$ 8.395,72

R$ 8.395,72 Each (Sem VAT)

RS PRO Fibreglass 6 steps Step Ladder, 1.6m platform height

R$ 8.395,72

R$ 8.395,72 Each (Sem VAT)

RS PRO Fibreglass 6 steps Step Ladder, 1.6m platform height
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Treads

6

Stiles Material

Fibreglass

Tread Material

Aluminium

Platform Height

1.6m

Maximum Load

150kg

Weight

8.1kg

País de Origem

China

Detalhes do produto

Fibreglass Step Ladders

The RS Pro Fibreglass Step Ladder is not conductor of electricity, with strong reinforced stiles making it highly durable. Being a swingback step ladder one side features non-slip treads, which are double riveted for safety.
The RS Pro ladder conforms to EN131 standards, which ensures a 150kg static load rating.
The top tread of the ladder features a handy tool rack to store the most used tools to avoid dismounting the ladder.