RS PRO Fixed Castor Wheel, 60kg Capacity, 100mm Wheel

Documentos Técnicos
Especificações
Brand
RS ProWheel Diameter
100mm
Load Capacity
60kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
127mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
42 x 42mm
Fixing Plate Dimensions
60 x 60mm
Number of Fixing Holes
4
Hub Material
Thermoplastic
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
País de Origem
Italy
R$ 88,49
R$ 88,49 Each (Sem VAT)
1
R$ 88,49
R$ 88,49 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProWheel Diameter
100mm
Load Capacity
60kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
127mm
Rotation
Fixed
Tyre Material
Rubber
Fixing Centres
42 x 42mm
Fixing Plate Dimensions
60 x 60mm
Number of Fixing Holes
4
Hub Material
Thermoplastic
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
País de Origem
Italy