RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load

Nº de Estoque RS: 851-7537Marca: RS PRO
brand-logo
Ver tudo em Platform Trolleys

Documentos Técnicos

Especificações

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

820 x 520 x 770mm

Wheel Diameter

125mm

Foldable

No

Frame Material

Steel

Height

770mm

Length

820mm

Width

520mm

País de Origem

China

Detalhes do produto

RS Hydraulic Platform Truck

A Professional heavy duty hydraulic lift truck that can be used for moving, lifting and positioning loads up to 300kg, as well as being a mobile service bench. The composite castor wheels make it easy to position and smooth over rough workshop and warehouse flooring.

Informações de estoque temporariamente indisponíveis.

R$ 32.762,99

R$ 32.762,99 Each (Sem VAT)

RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load

R$ 32.762,99

R$ 32.762,99 Each (Sem VAT)

RS PRO Flatbed Steel Platform Trolley, 820 x 520 x 770mm, 300kg Load
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Load Capacity

300kg

Truck Style

Flatbed

Platform Material

Steel

Number of Platforms

1

Dimensions

820 x 520 x 770mm

Wheel Diameter

125mm

Foldable

No

Frame Material

Steel

Height

770mm

Length

820mm

Width

520mm

País de Origem

China

Detalhes do produto

RS Hydraulic Platform Truck

A Professional heavy duty hydraulic lift truck that can be used for moving, lifting and positioning loads up to 300kg, as well as being a mobile service bench. The composite castor wheels make it easy to position and smooth over rough workshop and warehouse flooring.