RS PRO, Flexible Multicore, 50m 2 Core, Black Tuff Double Insulated Cable +90°C

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
6 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Armoured
Yes
Cable Type
Flexible Multicore
Current Rating
52 A
Sheath Material
Tuff
Voltage Rating
1000 → 1500 V dc
Conductor Material
Tinned Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
País de Origem
United Kingdom
R$ 17.818,25
R$ 17.818,25 1 Reel of 50 Metres (Sem VAT)
1
R$ 17.818,25
R$ 17.818,25 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
6 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Armoured
Yes
Cable Type
Flexible Multicore
Current Rating
52 A
Sheath Material
Tuff
Voltage Rating
1000 → 1500 V dc
Conductor Material
Tinned Annealed Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
País de Origem
United Kingdom