Documentos Técnicos
Especificações
Brand
RS ProNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
16mm
Colour
Black
Interior Diameter
10.7mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Standards Met
RoHS Compliant
Minimum Operating Temperature
-20°C
Distrelec Product Id
30414560
País de Origem
Taiwan, Province Of China
Detalhes do produto
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
R$ 1.120,12
R$ 1.120,12 1 Reel of 25 Metres (Sem VAT)
1
R$ 1.120,12
R$ 1.120,12 1 Reel of 25 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNominal Diameter
16mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
16mm
Colour
Black
Interior Diameter
10.7mm
Length
25m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Standards Met
RoHS Compliant
Minimum Operating Temperature
-20°C
Distrelec Product Id
30414560
País de Origem
Taiwan, Province Of China
Detalhes do produto
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.