Documentos Técnicos
Especificações
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
10m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Distrelec Product Id
30395379
País de Origem
Taiwan, Province Of China
Detalhes do produto
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.
R$ 1.260,38
R$ 1.260,38 1 Reel of 10 Metres (Sem VAT)
1
R$ 1.260,38
R$ 1.260,38 1 Reel of 10 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible, Split
Series
CR
Outer Diameter
25.8mm
Colour
Black
Interior Diameter
21.2mm
Length
10m
Coating Material
Uncoated
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-20°C
Standards Met
RoHS Compliant
Distrelec Product Id
30395379
País de Origem
Taiwan, Province Of China
Detalhes do produto
Split Flexible Conduit
Introducing the RS Pro range of flexible split conduit, created and designed for the protection and structure of running electrical wiring through machinery or buildings. Split conduit is a strategic choice for users who are looking to enclose cables in a tidy fashion or needing to repair damaged conduit.