RS PRO Floodlight, 2 LED, 200 W, 19000 → 21000 lm, IP65, 85 → 265 V ac

Documentos Técnicos
Especificações
Brand
RS ProWattage
200 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
1000W
Number of LEDs
2
Luminosity
19000 → 21000 lm
Colour Temperature
6000 → 6500K
Dimensions
292 x 610 x 115 mm
Life Hours
50000h
Height
292mm
Width
610 mm
Depth
115 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Beam Angle
120°
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +60°C
País de Origem
China
Detalhes do produto
RS Pro LED Floodlights
Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.
Supplied with
Fitted unterminated power lead
R$ 12.939,61
R$ 12.939,61 Each (Sem VAT)
1
R$ 12.939,61
R$ 12.939,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProWattage
200 W
Voltage
85 → 265 V ac
IP Rating
IP65
Incandescent Equivalent Wattage
1000W
Number of LEDs
2
Luminosity
19000 → 21000 lm
Colour Temperature
6000 → 6500K
Dimensions
292 x 610 x 115 mm
Life Hours
50000h
Height
292mm
Width
610 mm
Depth
115 mm
Solar Panel
No
Floodlight Type
Indoor, Outdoor
Lamp Type
LED
Maximum Operating Temperature
+45°C
Beam Angle
120°
Minimum Operating Temperature
-25°C
Case Material
Aluminium
Standards Met
CE, RoHS Compliant
Operating Temperature Range
-30 → +60°C
País de Origem
China
Detalhes do produto
RS Pro LED Floodlights
Our RS Pro floodlights are high powered LED lights that have a brilliant build quality. You can hang them from the wall or ceiling with our included mounting bracket. With a rating of IP65 they are suitable for indoor and outdoor use. Our LED Floodlights also have a brilliant efficiency rating of A+.
Supplied with
Fitted unterminated power lead