RS PRO Fluorocarbon Elastomer O-Ring O-Ring, 4.47mm Bore, 7.93mm Outer Diameter

Documentos Técnicos
Especificações
Brand
RS ProType
O-Ring
Material
Fluorocarbon Elastomer
Inside Diameter
4.47mm
Outside Diameter
7.93mm
Minimum Operating Temperature
-20°C
Thickness
1.78mm
Maximum Operating Temperature
+200°C
País de Origem
Italy
Detalhes do produto
RS PRO Viton™ Fluorocarbon Elastomer O-Rings, Imperial sizes
RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.
R$ 160,57
R$ 160,57 1 Bag of 50 (Sem VAT)
1
R$ 160,57
R$ 160,57 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 160,57 |
5 - 9 | R$ 159,82 |
10 - 24 | R$ 158,94 |
25+ | R$ 158,02 |
Documentos Técnicos
Especificações
Brand
RS ProType
O-Ring
Material
Fluorocarbon Elastomer
Inside Diameter
4.47mm
Outside Diameter
7.93mm
Minimum Operating Temperature
-20°C
Thickness
1.78mm
Maximum Operating Temperature
+200°C
País de Origem
Italy
Detalhes do produto
RS PRO Viton™ Fluorocarbon Elastomer O-Rings, Imperial sizes
RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.
These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.