RS PRO Foot Switch Bellows for Air Operated Switch

Nº de Estoque RS: 316-945Marca: RS PRO
brand-logo
Ver tudo em Foles de Pedáis

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Bellow

For Use With

Air Operated Switch

País de Origem

United Kingdom

Detalhes do produto

Foot/Hand Actuator

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 742,02

R$ 742,02 Each (Sem VAT)

RS PRO Foot Switch Bellows for Air Operated Switch

R$ 742,02

R$ 742,02 Each (Sem VAT)

RS PRO Foot Switch Bellows for Air Operated Switch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 742,02
5 - 9R$ 730,04
10+R$ 702,24
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Accessory Type

Bellow

For Use With

Air Operated Switch

País de Origem

United Kingdom

Detalhes do produto

Foot/Hand Actuator

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

Você pode estar interessado em