RS PRO G 1/4 FRL, 20μm Filtration Size

Documentos Técnicos
Especificações
Brand
RS ProPort Connection
G 1/4
Filtration Size
20µm
Pressure Gauge Port Size
1/4 in
Minimum Operating Pressure
0bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Pressure Gauge Port Thread Size
1/4in
Ambient Operating Temperature Range
-10 → +50°C
Maximum Process Operating Temperature
+50°C
Minimum Process Operating Temperature
-10°C
Process Operating Temperature Range
-10 → +50°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+50°C
País de Origem
Italy
R$ 5.418,53
R$ 5.418,53 Each (Sem VAT)
1
R$ 5.418,53
R$ 5.418,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPort Connection
G 1/4
Filtration Size
20µm
Pressure Gauge Port Size
1/4 in
Minimum Operating Pressure
0bar
Minimum Ambient Operating Temperature
-10°C
Port Connection Thread Size
1/4in
Port Connection Thread Standard
G
Maximum Operating Pressure
8 bar
Pressure Gauge Port Thread Size
1/4in
Ambient Operating Temperature Range
-10 → +50°C
Maximum Process Operating Temperature
+50°C
Minimum Process Operating Temperature
-10°C
Process Operating Temperature Range
-10 → +50°C
Pressure Gauge Port Thread Standard
G
Maximum Ambient Operating Temperature
+50°C
País de Origem
Italy