RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

Nº de Estoque RS: 817-454Marca: RS PRO
brand-logo
Ver tudo em Metal Sheets

Documentos Técnicos

Especificações

Brand

RS Pro

Length

500mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

6.4mm

Hole Layout

60°

Open Area Percentage

43%

Pattern Number

7

País de Origem

United Kingdom

Detalhes do produto

RS PRO Perforated Steel Sheets – Galvanised Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.309,32

R$ 654,66 Each (In a Pack of 2) (Sem VAT)

RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick

R$ 1.309,32

R$ 654,66 Each (In a Pack of 2) (Sem VAT)

RS PRO Galvanised Steel Perforated Metal Sheet 500mm x 500mm, 0.7mm Thick
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 4R$ 654,66R$ 1.309,32
6 - 18R$ 618,20R$ 1.236,40
20 - 58R$ 594,44R$ 1.188,88
60+R$ 547,93R$ 1.095,86
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Length

500mm

Material

Galvanised Steel

Form

Perforated

Width

500mm

Thickness

0.7mm

Hole Diameter

6.4mm

Hole Layout

60°

Open Area Percentage

43%

Pattern Number

7

País de Origem

United Kingdom

Detalhes do produto

RS PRO Perforated Steel Sheets – Galvanised Steel

Introducing RS PRO Perforated Steel Sheets - the ultimate solution for your ventilation, filtration, and design needs. Engineered with precision and durability in mind, our perforated steel sheets offer countless benefits across diverse applications.
With strategically placed perforations, our steel sheets facilitate optimal airflow while maintaining structural integrity. Ideal for gates, fences and shelving, our sheets ensure efficient air circulation, promoting comfort and productivity in any environment.
Whether it's sorting materials or filtering out impurities, RS PRO perforated steel sheets excel in enhancing process efficiency. Their customisable hole patterns allow for precise filtration, ensuring superior performance in industrial settings.
Crafted from high-quality steel, RS PRO perforated steel sheets are built to withstand the rigors of demanding applications. Their robust construction ensures long-lasting durability, making them a reliable choice for industrial and commercial projects.

Você pode estar interessado em