Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
3 → 7.2 V dc
DC Motor Type
Geared
Power Rating
24.6 W
Output Speed
22356 rpm
Shaft Diameter
2.3mm
Maximum Output Torque
107.3 gcm
Dimensions
27.7 (Dia.) x 38 mm
Current Rating
5.25 A
Length
38mm
Core Construction
Iron Core
Distrelec Product Id
30414273
País de Origem
China
Detalhes do produto
RS PRO DC Motor
The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
R$ 147,06
R$ 147,06 Each (Sem VAT)
1
R$ 147,06
R$ 147,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSupply Voltage
3 → 7.2 V dc
DC Motor Type
Geared
Power Rating
24.6 W
Output Speed
22356 rpm
Shaft Diameter
2.3mm
Maximum Output Torque
107.3 gcm
Dimensions
27.7 (Dia.) x 38 mm
Current Rating
5.25 A
Length
38mm
Core Construction
Iron Core
Distrelec Product Id
30414273
País de Origem
China
Detalhes do produto
RS PRO DC Motor
The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.