RS PRO Geared DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter

Nº de Estoque RS: 238-9737Marca: RS PRODistrelec Article No.: 30417328
brand-logo
Ver tudo em DC Motors

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

6 → 15 V dc

DC Motor Type

Geared

Power Rating

7.98 W

Output Speed

9869 rpm

Shaft Diameter

2.31mm

Maximum Output Torque

78.4 gcm

Dimensions

27.7 (Dia.) x 38 mm

Current Rating

990 mA

Length

38mm

Core Construction

Iron Core

Distrelec Product Id

30417328

País de Origem

China

Detalhes do produto

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Informações de estoque temporariamente indisponíveis.

R$ 159,80

R$ 159,80 Each (Sem VAT)

RS PRO Geared DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter

R$ 159,80

R$ 159,80 Each (Sem VAT)

RS PRO Geared DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

6 → 15 V dc

DC Motor Type

Geared

Power Rating

7.98 W

Output Speed

9869 rpm

Shaft Diameter

2.31mm

Maximum Output Torque

78.4 gcm

Dimensions

27.7 (Dia.) x 38 mm

Current Rating

990 mA

Length

38mm

Core Construction

Iron Core

Distrelec Product Id

30417328

País de Origem

China

Detalhes do produto

RS PRO DC Motor

The RS PRO DC Motor are a range of motors that feature a variety of high power motors, essential for a variation in speed torque, motor speed and voltage. A durable construction ensures the application will perform to a high standard.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.