RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material, SP-CO, 3 A Contact Current, 250V Contact

Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Yellow
Height
27mm
Width
65mm
Length
90mm
Dimensions
90 x 65 x 27mm
Standards Met
2014/35/EU, EN 60950
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose Foot Switches - 3A,24V dc
Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.
Approvals
EN 61058-2-1; EN 61058; EN 60601-1; EN 60950
R$ 1.822,80
R$ 1.822,80 Each (Sem VAT)
1
R$ 1.822,80
R$ 1.822,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.822,80 |
5 - 9 | R$ 1.793,45 |
10+ | R$ 1.745,59 |
Documentos Técnicos
Especificações
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Momentary Foot Switch
Switch Operation
Momentary
Case Material
Thermoplastic
Contact Voltage Rating AC
250V
Contact Voltage Rating DC
24V
Contact Current Rating
3 A
Switch Environment
General Purpose
IP Rating
IPX7
Contact Material
Silver
Colour
Yellow
Height
27mm
Width
65mm
Length
90mm
Dimensions
90 x 65 x 27mm
Standards Met
2014/35/EU, EN 60950
País de Origem
United Kingdom
Detalhes do produto
RS PRO General Purpose Foot Switches - 3A,24V dc
Introducing RS PRO foot switches, a versatile solution suited for multiple applications. These low-profile switches feature a plastic construction with a raised tread pattern, ensuring reliable operation.
Foot switches play a crucial role in scenarios where manual switches pose safety risks, particularly in the operation of large machinery. Our foot controller pedal, devoid of a guard, provides flexibility for use across diverse environments.
With RS PRO, you gain access to a comprehensive selection of footswitches and accompanying accessories tailored to meet your specific needs. Backed by RS approval, our range guarantees both affordability and unwavering quality, delivering dependable performance you can trust.
Approvals
EN 61058-2-1; EN 61058; EN 60601-1; EN 60950