RS PRO German Mains Plug, 16A Black, Cable Mount Screw, 250 V

Documentos Técnicos
Especificações
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Mains Plug Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
País de Origem
China
Detalhes do produto
RS PRO Right Angle Cable Mount Schuko Plug (Type F)
A hard wearing and rewireable German Schuko Plug for direct attachment to an appropriate power cord. The Schuko plug is designed for right angle cable entry at the bottom of the plug shell making it suitable for use in standard wall connections.
Built with a robust plug shell for protection against accidental impact damage and secured with a simple screw mechanism for quick and easy assembly. The cable is held in place using a screw down cord grip for excellent cable retention.
The Type F mains plug is rated to 250V (16A) and is suitable for use in small and large appliances and in power cable assemblies.
R$ 56,10
R$ 56,10 Each (Sem VAT)
1
R$ 56,10
R$ 56,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 56,10 |
5+ | R$ 55,37 |
Documentos Técnicos
Especificações
Brand
RS ProPlug/Socket
Plug
Country
Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Socket Type
Type F - German Schuko
Mains Plug Type
Type F - German Schuko
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Termination Method
Screw
País de Origem
China
Detalhes do produto
RS PRO Right Angle Cable Mount Schuko Plug (Type F)
A hard wearing and rewireable German Schuko Plug for direct attachment to an appropriate power cord. The Schuko plug is designed for right angle cable entry at the bottom of the plug shell making it suitable for use in standard wall connections.
Built with a robust plug shell for protection against accidental impact damage and secured with a simple screw mechanism for quick and easy assembly. The cable is held in place using a screw down cord grip for excellent cable retention.
The Type F mains plug is rated to 250V (16A) and is suitable for use in small and large appliances and in power cable assemblies.