RS PRO Glass Fibre Panel Filter, G3 Grade, 594 x 594 x 20mm

Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Panel
Nominal Dimensions
24 x 24 x 1in
Actual Dimensions
594 x 594 x 20mm
ISO 16890 Class
ISO-C-65
Filter Grade
G3
Maximum Air Flow
1935m³/h
Initial Pressure Drop
18Pa
Final Pressure Drop
150Pa
Colour
Green
Case Material
AquaKote
Media Material
Glass Fibre
Actual Depth
20mm
Nominal Width
24in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 1 in
Nominal Depth
1in
Actual Width
594mm
Actual Height
594mm
País de Origem
United Kingdom
Detalhes do produto
RS Glass Fibre Panel Filters
The RS glass fibre panel filters are disposable and offer a basic level of filtration or pre-filtration in HEVAC applicaitons.,These glass fibre filters are constructed by bonding a pad of glass fibre media into a water repellant AquaKote® beverage board frame.,AquaKote® frame has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.,The glass fibre filter media is made from recycled products and has a graduated density to provide a great depth loading of filtered particles. This filter media is tackified (made more tacky) to provide inproved efficiency and is very inexpensive.
Approvals
Eurovent Approved
R$ 2.022,76
R$ 2.022,76 1 Pack of 12 (Sem VAT)
1
R$ 2.022,76
R$ 2.022,76 1 Pack of 12 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFilter Type
Panel
Nominal Dimensions
24 x 24 x 1in
Actual Dimensions
594 x 594 x 20mm
ISO 16890 Class
ISO-C-65
Filter Grade
G3
Maximum Air Flow
1935m³/h
Initial Pressure Drop
18Pa
Final Pressure Drop
150Pa
Colour
Green
Case Material
AquaKote
Media Material
Glass Fibre
Actual Depth
20mm
Nominal Width
24in
Nominal Height
24in
Nominal Dimensions Height x Width
24 x 24 in, 24 x 24 x 1 in
Nominal Depth
1in
Actual Width
594mm
Actual Height
594mm
País de Origem
United Kingdom
Detalhes do produto
RS Glass Fibre Panel Filters
The RS glass fibre panel filters are disposable and offer a basic level of filtration or pre-filtration in HEVAC applicaitons.,These glass fibre filters are constructed by bonding a pad of glass fibre media into a water repellant AquaKote® beverage board frame.,AquaKote® frame has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.,The glass fibre filter media is made from recycled products and has a graduated density to provide a great depth loading of filtered particles. This filter media is tackified (made more tacky) to provide inproved efficiency and is very inexpensive.
Approvals
Eurovent Approved