RS PRO Green 1-Lock ABS Miniature Circuit Breaker Lockout, 7.65mm Shackle, 3.5mm Attachment

Nº de Estoque RS: 862-5193Marca: RS PRO
brand-logo
Ver tudo em Bloqueios

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Miniature Circuit Breaker Lockout

Colour

Green

Number of Locks

1

Material

ABS

Attachment Point Minimum Size

2mm

Attachment Point Maximum Size

3.5mm

Lock Shackle Maximum Diameter

7.65mm

Risk Type

Electrical Risk

País de Origem

India

Detalhes do produto

RS PRO Miniature Circuit Breaker Lockout

An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.

This device offers a safe and effective method for locking out miniature circuit breakers, compatible with more than 80% of MCBs. Installation is quick and simple with the use of a flat head screwdriver, single padlocks can also be installed (not supplied) on each lock out device to prevent removal.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 170,88

R$ 170,88 Each (Sem VAT)

RS PRO Green 1-Lock ABS Miniature Circuit Breaker Lockout, 7.65mm Shackle, 3.5mm Attachment

R$ 170,88

R$ 170,88 Each (Sem VAT)

RS PRO Green 1-Lock ABS Miniature Circuit Breaker Lockout, 7.65mm Shackle, 3.5mm Attachment
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Miniature Circuit Breaker Lockout

Colour

Green

Number of Locks

1

Material

ABS

Attachment Point Minimum Size

2mm

Attachment Point Maximum Size

3.5mm

Lock Shackle Maximum Diameter

7.65mm

Risk Type

Electrical Risk

País de Origem

India

Detalhes do produto

RS PRO Miniature Circuit Breaker Lockout

An essential addition to any electrical LOTO kit, this circuit breaker device is from our high-quality own brand RS PRO. Offering the ideal locking solution for circuit breakers ensuring worker protection.

This device offers a safe and effective method for locking out miniature circuit breakers, compatible with more than 80% of MCBs. Installation is quick and simple with the use of a flat head screwdriver, single padlocks can also be installed (not supplied) on each lock out device to prevent removal.

Você pode estar interessado em