RS PRO Green 1mm² Tri-rated Cable, 18 AWG, 32/0.2 mm, 100m, PVC TI3 Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Green
Cable Shape
Circular
American Wire Gauge
18 AWG
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC TI3
Outer Diameter
3mm
Voltage Rating
1 kV dc, 600 V ac
Minimum Operating Temperature
-20°C
CPR Certification
Eca
Maximum Operating Temperature
105°C
Current Rating
17A
Conductor Material
Copper
Wire Style
UL1015
Standards Met
BS6231
Cable Type
Tri-rated
Fire Behaviour
Flame Retardant
Tri-rated
Yes
Hook Up Wire Type
Tri-Rated
Size of Strands
0.2mm
Number of Strands
32
Outer Sheath Material
PVC
País de Origem
United Kingdom
Detalhes do produto
RS PRO Tri-rated 1.0mm Cable 100m
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.
RS PRO 1.0mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 17A.
R$ 1.290,34
R$ 1.290,34 1 Reel of 100 Metres (Sem VAT)
1
R$ 1.290,34
R$ 1.290,34 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
1mm²
Sheath Colour
Green
Cable Shape
Circular
American Wire Gauge
18 AWG
Core Strands
32/0.2 mm
Length
100m
Insulation material
PVC TI3
Outer Diameter
3mm
Voltage Rating
1 kV dc, 600 V ac
Minimum Operating Temperature
-20°C
CPR Certification
Eca
Maximum Operating Temperature
105°C
Current Rating
17A
Conductor Material
Copper
Wire Style
UL1015
Standards Met
BS6231
Cable Type
Tri-rated
Fire Behaviour
Flame Retardant
Tri-rated
Yes
Hook Up Wire Type
Tri-Rated
Size of Strands
0.2mm
Number of Strands
32
Outer Sheath Material
PVC
País de Origem
United Kingdom
Detalhes do produto
RS PRO Tri-rated 1.0mm Cable 100m
Our RS Pro tri-rated cable has been designed to be used within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation. The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for a number of applications.
RS PRO 1.0mm cross sectional area tri-rated cables feature a maximum current rating (Amperes) of 17A.