RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 120 → 240 V ac, Surface Mount

Nº de Estoque RS: 265-5872Marca: RS PRO
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Surface Mount

Current Type

AC/DC

Height

231mm

IP Rating

IP66

Supply Voltage

120 → 240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

230mA

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 6.756,14

R$ 6.756,14 Each (Sem VAT)

RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 120 → 240 V ac, Surface Mount

R$ 6.756,14

R$ 6.756,14 Each (Sem VAT)

RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 120 → 240 V ac, Surface Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Light Elements

2

Lens Colour

Green, Red

Bulb Type

LED

LED Colour

Green, Red

Light Effect

Steady

Sounder Component

None

Multifunction

No

Mounting Style

Surface Mount

Current Type

AC/DC

Height

231mm

IP Rating

IP66

Supply Voltage

120 → 240 V ac

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Housing Colour

Grey

Current Consumption

230mA

País de Origem

Italy