RS PRO Green, Red Traffic Light LED Beacon, 2 Lights, 120 → 240 V ac, Wall Mounting Bracket

Documentos Técnicos
Especificações
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Wall mounting bracket
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
120 → 240 V ac
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
País de Origem
Italy
R$ 7.497,18
R$ 7.497,18 Each (Sem VAT)
1
R$ 7.497,18
R$ 7.497,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Wall mounting bracket
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
120 → 240 V ac
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
País de Origem
Italy