Documentos Técnicos
Especificações
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Surface Mount
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
12 → 24 V ac/dc
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
Distrelec Product Id
30419237
País de Origem
Italy
R$ 6.770,39
R$ 6.770,39 Each (Sem VAT)
1
R$ 6.770,39
R$ 6.770,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber of Light Elements
2
Lens Colour
Green, Red
Bulb Type
LED
LED Colour
Green, Red
Light Effect
Steady
Sounder Component
None
Multifunction
No
Mounting Style
Surface Mount
Current Type
AC/DC
Height
231mm
IP Rating
IP66
Supply Voltage
12 → 24 V ac/dc
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Grey
Current Consumption
230mA
Distrelec Product Id
30419237
País de Origem
Italy