RS PRO Grey 0.26mm² Hook Up Wire, 23 AWG, 3/0.07 mm, 100m, PVC Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Grey
American Wire Gauge
23 AWG
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.7mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.7mm
Number of Strands
3
Size of Strands
0.07mm
País de Origem
China
Detalhes do produto
Equipment Wire
Extra flexible equipment wires, designed for connecting mobile assemblies.
R$ 1.382,72
R$ 1.382,72 1 Reel of 100 Metres (Sem VAT)
1
R$ 1.382,72
R$ 1.382,72 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.26mm²
Sheath Colour
Grey
American Wire Gauge
23 AWG
Core Strands
3/0.07 mm
Length
100m
Insulation material
PVC
Outer Diameter
1.7mm
Voltage Rating
250 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Conductor Material
Copper
Standards Met
RoHS Compliant
Insulation Wall Thickness
0.7mm
Number of Strands
3
Size of Strands
0.07mm
País de Origem
China
Detalhes do produto
Equipment Wire
Extra flexible equipment wires, designed for connecting mobile assemblies.