RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, 100m, PVC Insulation

Nº de Estoque RS: 803-4143Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

24/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

14 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

24

País de Origem

China

Detalhes do produto

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, 100m, PVC Insulation

P.O.A.

RS PRO Grey 0.75 mm² Tri-rated Cable, 20 AWG, 24/0.2 mm, 100m, PVC Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Sheath Colour

Grey

American Wire Gauge

20 AWG

Cable Shape

Round

Core Strands

24/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

1 kV

Outer Diameter

2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Current Rating

14 A

Conductor Material

Copper

Standards Met

AWM UL 1015, BS6231 Type CK, CSA c.22.2 No.127, UL/cUL Subject 758

Tri-rated

Yes

Insulation Wall Thickness

0.8mm

Size of Strands

0.2

Number of Strands

24

País de Origem

China

Detalhes do produto

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Você pode estar interessado em