RS PRO Grey 1 Gang Plug Socket, 0 Poles, 13A, Type G - British, Indoor Use

Documentos Técnicos
Especificações
Brand
RS ProNumber of Gangs
1
Colour
Grey
Switched
No
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Overall Height
86mm
Overall Width
86mm
Overall Depth
25mm
International Protection Rating
IP20
Overall Dimensions
86.5 x 86.5 x 25mm
Series
RS Metalclad
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
5mm
Number of Poles
0
Switch Style
Rocker
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
País de Origem
China
Detalhes do produto
13A Sockets
ASTA approved.
Supplied with
Back Box included
Standards
BS1363
R$ 227,21
R$ 227,21 Each (Sem VAT)
1
R$ 227,21
R$ 227,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 227,21 |
10 - 49 | R$ 218,86 |
50+ | R$ 210,47 |
Documentos Técnicos
Especificações
Brand
RS ProNumber of Gangs
1
Colour
Grey
Switched
No
Indoor or Outdoor Use
Indoor
Socket Type
Type G - British
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Overall Height
86mm
Overall Width
86mm
Overall Depth
25mm
International Protection Rating
IP20
Overall Dimensions
86.5 x 86.5 x 25mm
Series
RS Metalclad
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
5mm
Number of Poles
0
Switch Style
Rocker
Terminal Type
Screw Terminal
Faceplate Mounting Type
Screwed
País de Origem
China
Detalhes do produto
13A Sockets
ASTA approved.
Supplied with
Back Box included
Standards
BS1363