RS PRO Grey 6 Shelf Steel Stormor Shelving System, 1000mm, 300mm

Documentos Técnicos
Especificações
Brand
RS ProSystem
Stormor
Number Of Shelves
6
Height
1000mm
Depth
300mm
Material
Steel
Colour
Grey
País de Origem
United Kingdom
Detalhes do produto
Stormor Shelving Accessories
Stormor Mono Shelving
All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.
R$ 6.043,02
R$ 6.043,02 1 Kit (Sem VAT)
1
R$ 6.043,02
R$ 6.043,02 1 Kit (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProSystem
Stormor
Number Of Shelves
6
Height
1000mm
Depth
300mm
Material
Steel
Colour
Grey
País de Origem
United Kingdom
Detalhes do produto
Stormor Shelving Accessories
Stormor Mono Shelving
All the benefits of different types of steel shelving have been combined in this truly versatile and interchangeable system.Shelves and storage accessories are a common fitting to all frame styles – so you can adapt your shelving as future needs change without worrying about compatibility. Accessories feature clip-in fitting so that any changes are quickly and easily made.,These medium duty shelves offer a weight capacity of 70kg per shelf however back bracing is required to give the system additional rigidity and stability.,Shelving BioCote protected. BioCote is a proven, patent protected paint additive which inhibits the growth of micro-organisms - some potentially lethal - on surfaces. This reduces the risk of cross-contamination from surfaces with high contact frequency.