RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating

Nº de Estoque RS: 184-5988Marca: RS PRO
brand-logo
Ver tudo em Work Gloves

Documentos Técnicos

Especificações

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

3

País de Origem

China

Detalhes do produto

RS PRO Reuseable PU Work Gloves

Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating

P.O.A.

RS PRO Grey Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Glove Size

9

Primary Glove Application

Abrasion Resistant, Tear Resistant

Main Colour of Glove

Grey

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

1

EN388 Puncture

3

País de Origem

China

Detalhes do produto

RS PRO Reuseable PU Work Gloves

Introducing the range of RS PRO Work Gloves. These high-quality re-usable gloves are designed with a smooth PU coating to offer enhanced abrasion and tear resistance, making them stronger and more durable than standard work gloves and ideal for vehicle repair and maintenance and construction applications. In addition to this, the palm-coated design offers superior grip, even when working in oily, damp or warm environments, whilst still being breathable and flexible, especially for fine handling applications. This long-lasting and cost-effective washable safety glove is ideal for a wide variety of applications and is an essential part of safety and protective workwear.