RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 75mm

Nº de Estoque RS: 504-748Marca: RS PRO
brand-logo
Ver tudo em Desktop Enclosures

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

250 mm

External Width

275 mm

External Height

75 mm

External Dimensions

250 x 275 x 75mm

Sloped Front

No

Colour

Grey

Special Features

Non-Slip Feet, Self Adhesive Mounting Clips

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

País de Origem

United Kingdom

Detalhes do produto

RS PRO Desktop Enclosures, Grey ABS

This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as displays and computer hardware. These lightweight yet durable enclosures are manufactured with ABS plastic, providing a shock absorbent, flame, chemical and scratch resistant protective case that can be used in a variety of environments. These versatile enclosures also include internal PCB mounting guides for 6U Eurocards 160 mm or 220 mm deep, providing a secure and easy way to fit cards and boards. These desktop enclosures also feature non slip feet and 4 self adhesive mounting clips and can also be used with the RS PRO ABS handle 504-798, allowing the enclosure to be carried or tilted.

Supplied with

non-slip feet and 4 self adhesive mounting clips (a grid pattern in top/bottom mouldings provides accurate positioning)

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.233,53

R$ 3.233,53 Each (Sem VAT)

RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 75mm

R$ 3.233,53

R$ 3.233,53 Each (Sem VAT)

RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 75mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Body Material

ABS

External Length

250 mm

External Width

275 mm

External Height

75 mm

External Dimensions

250 x 275 x 75mm

Sloped Front

No

Colour

Grey

Special Features

Non-Slip Feet, Self Adhesive Mounting Clips

Internal Mounting Type

PCB Mounted

Standards Met

UL 94 HB

País de Origem

United Kingdom

Detalhes do produto

RS PRO Desktop Enclosures, Grey ABS

This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as displays and computer hardware. These lightweight yet durable enclosures are manufactured with ABS plastic, providing a shock absorbent, flame, chemical and scratch resistant protective case that can be used in a variety of environments. These versatile enclosures also include internal PCB mounting guides for 6U Eurocards 160 mm or 220 mm deep, providing a secure and easy way to fit cards and boards. These desktop enclosures also feature non slip feet and 4 self adhesive mounting clips and can also be used with the RS PRO ABS handle 504-798, allowing the enclosure to be carried or tilted.

Supplied with

non-slip feet and 4 self adhesive mounting clips (a grid pattern in top/bottom mouldings provides accurate positioning)

Você pode estar interessado em