RS PRO Grey ABS Desktop Enclosure, 250 x 275 x 100mm

Documentos Técnicos
Especificações
Brand
RS ProBody Material
ABS
External Length
250 mm
External Width
275 mm
External Height
100 mm
External Dimensions
250 x 275 x 100mm
Sloped Front
No
Colour
Grey
Special Features
Non-Slip Feet, Self Adhesive Mounting Clips
Internal Mounting Type
PCB Mounted
Standards Met
UL 94 HB
País de Origem
United Kingdom
Detalhes do produto
RS PRO Desktop Enclosures, Grey ABS
This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as displays and computer hardware. These lightweight yet durable enclosures are manufactured with ABS plastic, providing a shock absorbent, flame, chemical and scratch resistant protective case that can be used in a variety of environments. These versatile enclosures also include internal PCB mounting guides for 6U Eurocards 160 mm or 220 mm deep, providing a secure and easy way to fit cards and boards. These desktop enclosures also feature non slip feet and 4 self adhesive mounting clips and can also be used with the RS PRO ABS handle 504-798, allowing the enclosure to be carried or tilted.
Supplied with
non-slip feet and 4 self adhesive mounting clips (a grid pattern in top/bottom mouldings provides accurate positioning)
R$ 3.169,90
R$ 3.169,90 Each (Sem VAT)
1
R$ 3.169,90
R$ 3.169,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBody Material
ABS
External Length
250 mm
External Width
275 mm
External Height
100 mm
External Dimensions
250 x 275 x 100mm
Sloped Front
No
Colour
Grey
Special Features
Non-Slip Feet, Self Adhesive Mounting Clips
Internal Mounting Type
PCB Mounted
Standards Met
UL 94 HB
País de Origem
United Kingdom
Detalhes do produto
RS PRO Desktop Enclosures, Grey ABS
This range of plastic enclosures from our trusted and reliable own brand RS PRO offers an excellent instrument case and enclosure that is ideal for housing electronic components including desktop based applications such as displays and computer hardware. These lightweight yet durable enclosures are manufactured with ABS plastic, providing a shock absorbent, flame, chemical and scratch resistant protective case that can be used in a variety of environments. These versatile enclosures also include internal PCB mounting guides for 6U Eurocards 160 mm or 220 mm deep, providing a secure and easy way to fit cards and boards. These desktop enclosures also feature non slip feet and 4 self adhesive mounting clips and can also be used with the RS PRO ABS handle 504-798, allowing the enclosure to be carried or tilted.
Supplied with
non-slip feet and 4 self adhesive mounting clips (a grid pattern in top/bottom mouldings provides accurate positioning)