RS PRO Grey ABS Instrument Case, 90 x 50 x 32mm

Documentos Técnicos
Especificações
Brand
RS ProBody Material
ABS
External Length
90 mm
External Width
50 mm
External Height
32 mm
External Dimensions
90 x 50 x 32mm
Colour
Grey
IP Rating
IP54
Ventilated
No
Carrying Handle
No
Standards Met
RoHS, UL 94V-0
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.
R$ 97,45
R$ 97,45 Each (Sem VAT)
1
R$ 97,45
R$ 97,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProBody Material
ABS
External Length
90 mm
External Width
50 mm
External Height
32 mm
External Dimensions
90 x 50 x 32mm
Colour
Grey
IP Rating
IP54
Ventilated
No
Carrying Handle
No
Standards Met
RoHS, UL 94V-0
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO ABS Project Box, Grey IP54
This range of ABS project boxes from RS PRO offers an excellent selection of plastic enclosures, ideal for projects within electronics. These durable boxes are made of ABS plastic, offering scratch, heat and impact resistance properties. These high quality boxes can be used to house electronic components, whilst providing superb protection. These 2-part project boxes feature guides for PCB (printed circuit boards) to be mounted horizontally or vertically, with removable end panels to maintain the IP54 rating providing protection from dust and moisture.