RS PRO Grey ABS Junction Box, IP65, 170 x 140 x 80mm

Nº de Estoque RS: 746-7419Marca: RS PRO
brand-logo
Ver tudo em Caixas de Junção

Documentos Técnicos

Especificações

Brand

RS Pro

Dimensions L x W x H

170 x 140 x 80mm

Dimensions (L x W x H)

170 x 140 x 80mm

Material

ABS

Length

170mm

Width

140mm

Height

80mm

IP Rating

IP65

Colour

Grey

Number of Ways

2

Cable Entry

Knock Out

País de Origem

China

Detalhes do produto

RS PRO IP65 Outdoor Socket Enclosure

An insulated IP65 rated socket enclosures designed to protect standard sockets, spurs, switches and RCDs from potentially dangerous electrical supply.
Constructed from impact resistant ABS the box can withstand accidental damage and is perfect for harsh conditions and environments.
The ABS enclosure features 20mm knock-outs located in the top, bottom, side and back. Finished in grey with a snap-shut action padlockable lid for added security.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 580,69

R$ 580,69 Each (Sem VAT)

RS PRO Grey ABS Junction Box, IP65, 170 x 140 x 80mm

R$ 580,69

R$ 580,69 Each (Sem VAT)

RS PRO Grey ABS Junction Box, IP65, 170 x 140 x 80mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 580,69
10 - 49R$ 560,39
50+R$ 539,57
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Dimensions L x W x H

170 x 140 x 80mm

Dimensions (L x W x H)

170 x 140 x 80mm

Material

ABS

Length

170mm

Width

140mm

Height

80mm

IP Rating

IP65

Colour

Grey

Number of Ways

2

Cable Entry

Knock Out

País de Origem

China

Detalhes do produto

RS PRO IP65 Outdoor Socket Enclosure

An insulated IP65 rated socket enclosures designed to protect standard sockets, spurs, switches and RCDs from potentially dangerous electrical supply.
Constructed from impact resistant ABS the box can withstand accidental damage and is perfect for harsh conditions and environments.
The ABS enclosure features 20mm knock-outs located in the top, bottom, side and back. Finished in grey with a snap-shut action padlockable lid for added security.

Você pode estar interessado em